MS27468P25F4P

Heilind Number:AAOMS27468P25F4P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468P25F4P
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468P25F4P
SKU:AAOMS27468P25F4P

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert with environmental sealing. Operating between -65°C and 200°C, these connectors come in various shell sizes and insert arrangements, offering versatility for different applications. Made of high-strength aluminum, they are available with plating options such as cadmium and nickel. With Bayonet coupling and jam nut mounting, these connectors ensure secure and reliable connections. The removable crimp contacts, with gold plating for optimal conductivity, guarantee a mating life of 500 cycles. Suitable for potting applications, these connectors are ideal for military and industrial use.