MS27468P25F4PA

Heilind Number:AAOMS27468P25F4PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468P25F4PA
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468P25F4PA
SKU:AAOMS27468P25F4PA

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various mounting options including front and rear wall mount, and jam nut receptacles, these connectors offer RFI grounding plugs for secure connections. With 52 insert arrangements and M39029 rear release crimp contacts in multiple sizes, they ensure reliable performance. The high-strength aluminum shells come in a range of plating options, including cadmium-free finishes. RoHS certified and with a mating life of 500 cycles, these connectors are ideal for demanding applications.