MS27468P25F4S

Heilind Number:AAOMS27468P25F4S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468P25F4S
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468P25F4S
SKU:AAOMS27468P25F4S

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various configurations including front and rear wall mount, jam nut receptacles, and RFI grounding plugs, these connectors offer versatility. With 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8 (coax and twinax). Constructed with high-strength aluminum shells, they come with plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum. RoHS certified cadmium-free finishes are also available. The MS27468 connectors are designed to meet the stringent requirements of military specification MIL-DTL-38999 I, making them ideal for critical applications that demand reliability and durability in their electrical connections.