MS27468P25F4SA

Heilind Number:AAOMS27468P25F4SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468P25F4SA
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468P25F4SA
SKU:AAOMS27468P25F4SA

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, designed for harsh environments with operating temperatures ranging from -65 °C to 200 °C. Available in various mounting options including front and rear wall mount, and jam nut receptacles, these connectors offer RFI grounding plugs for added functionality. With 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8. Constructed with high-strength aluminum shells, they come with plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, catering to diverse needs. RoHS certified cadmium-free finishes are also available, ensuring compliance with environmental standards. Perfect for military applications, these connectors provide reliable performance with their gold-plated removable crimp contacts and bayonet coupling. Their durable construction, conductivity, and ingress protection make them ideal for demanding environments.