MS27468P25F4SC

Heilind Number:AAOMS27468P25F4SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468P25F4SC
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468P25F4SC
SKU:AAOMS27468P25F4SC

Detailed Description

The MIL-DTL-38999 Series I connectors offer robust connectivity with up to 128 contacts, ideal for harsh environments. Featuring front wall mount, rear wall mount, and jam nut receptacles, they ensure secure installations. With an operating temperature range from -65°C to 200°C, they are suitable for a wide range of applications. These connectors come in 9 shell sizes and 52 insert arrangements, accommodating various contact types. Constructed with high-strength aluminum shells and available in different plating options, including RoHS-certified finishes, they guarantee durability and reliability. With MIL-DTL-38999 I certification, they meet stringent military specifications, making them the preferred choice for demanding environments.