MS27468T11B2B

Heilind Number:AAOMS27468T11B2B
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T11B2B
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T11B2B
SKU:AAOMS27468T11B2B

Detailed Description

The MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With a wide operating temperature range from -65 °C to 200 °C, these connectors offer reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, they come in high-strength aluminum shells with options for different plating finishes. These connectors are MIL-DTL-38999 I compliant and are suitable for applications requiring rugged and durable connectivity.