MS27468T11B2BA

Heilind Number:AAOMS27468T11B2BA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T11B2BA
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T11B2BA
SKU:AAOMS27468T11B2BA

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, offering up to 128 contacts in a sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors are reliable in extreme conditions. Featuring front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, they provide versatile connectivity options. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts in various sizes. Constructed with high-strength aluminum shells, they come with a range of plating options, including cadmium-free finishes for environmental compliance. These connectors, meeting MIL-DTL-38999 I specifications, are ideal for aerospace, military, and industrial applications requiring rugged performance.