MS27468T11B2BC

Heilind Number:AAOMS27468T11B2BC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T11B2BC
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T11B2BC
SKU:AAOMS27468T11B2BC

Detailed Description

MIL-DTL-38999 Series I connectors offer rugged performance in harsh environments, featuring up to 128 contacts within an insert and sealed for protection. Operating reliably in temperatures ranging from -65°C to 200°C, these connectors come in various configurations like front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. With 9 shell sizes and 52 insert arrangements available, they accommodate M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8. Constructed with high-strength aluminum shells and offering plating options like light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, these connectors meet stringent military specifications. Additionally, RoHS compliant cadmium-free finishes are also offered, ensuring environmental responsibility.