MS27468T11B2BD

Heilind Number:AAOMS27468T11B2BD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T11B2BD
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T11B2BD
SKU:AAOMS27468T11B2BD

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various mounting options including front wall, rear wall, and jam nut receptacles, they offer RFI grounding plugs for enhanced performance. With 9 shell sizes and 52 insert arrangements, these connectors utilize M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8, including coax and twinax. Constructed with high-strength aluminum shells, they offer plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, with RoHS certified cadmium-free finishes available. Suitable for military applications, these connectors ensure reliable connectivity in demanding conditions.