MS27468T11B2S

Heilind Number:AAOMS27468T11B2S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T11B2S
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T11B2S
SKU:AAOMS27468T11B2S

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 environmentally sealed contacts in an insert, designed for harsh environments with an operating temperature range of -65°C to 200°C. Available in various configurations including front wall mount, rear wall mount, and jam nut receptacles, they offer RFI grounding plugs and utilize M39029 rear release crimp contacts. With 9 shell sizes and 52 insert arrangements, these connectors come in high-strength aluminum shells with plating options like cadmium and nickel. RoHS compliant versions are also offered, providing reliable connectivity in demanding applications.