MS27468T11B2SA

Heilind Number:AAOMS27468T11B2SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T11B2SA
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T11B2SA
SKU:AAOMS27468T11B2SA

Detailed Description

MIL-DTL-38999 Series I connectors are robust solutions for harsh environments, featuring up to 128 contacts in a sealed insert. With a wide operating temperature range from -65 °C to 200 °C, these connectors offer reliability in extreme conditions. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. Constructed with high strength aluminum shells and offered in different plating options including cadmium-free finishes, these connectors meet stringent military specifications. Suitable for front wall mount, rear wall mount, and jam nut receptacles, they ensure efficient signal transmission with gold-plated contacts. Featuring bayonet coupling and A keyway polarization, they provide easy and secure mating. Designed for durability, with a mating life of 500 cycles, these connectors are ideal for applications requiring environment-resistant and conductive connectivity.