MS27468T11B2SB

Heilind Number:AAOMS27468T11B2SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T11B2SB
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T11B2SB
SKU:AAOMS27468T11B2SB

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts sealed for harsh environments, with a wide operating temperature range from -65 °C to 200 °C. Available in various mounting styles including front and rear wall mount, as well as jam nut receptacles, they offer RFI grounding plugs for added versatility. With 9 shell sizes and 52 insert arrangements, these connectors use M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8. Constructed with high-strength aluminum shells and offering plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, they provide reliable performance in demanding applications. RoHS certified finishes are also available, ensuring compliance with environmental standards.