MS27468T11B2SB L/C

Heilind Number:AAOMS27468T11B2SB L/C
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T11B2SB L/C
Tariff Info (HTS):8536694020
This Line May Be Subject To Material Tarf/Surch at 5.49%
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T11B2SB L/C
SKU:AAOMS27468T11B2SB L/C

Detailed Description

Ensure reliable connectivity in harsh environments with our MIL-DTL-38999 Series I connectors. Designed for military specifications, these connectors feature up to 128 contacts in an insert, offering versatility for various applications. With front and rear wall mount options, as well as jam nut receptacles, they provide secure installations. Operating in temperatures from -65°C to 200°C, they are suitable for extreme conditions. Constructed with high-strength aluminum shells and available in a range of plating options, including RoHS-certified finishes, these connectors guarantee durability and compliance. Please note that this assembly does not ship with contacts.