| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468T11B2SC L/C |
| SKU: | AAOMS27468T11B2SC L/C |
MS27468T11B2SC L/C
Specifications
Detailed Description
MIL-DTL-38999 Series I connectors, specifically the MS27468T11B2SCLC model, are meticulously engineered for rugged environments, boasting a wide operating temperature range of -65 °C to 200 °C. Featuring a jam nut mounting design with bayonet coupling, they provide secure and reliable connectivity. These high-performance connectors are constructed with durable aluminum shells and are available in various plating options, including electroless nickel and cadmium olive drab. With their military-grade specifications, they ensure optimal performance in critical applications. Please note that this assembly does not ship with contacts.