| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468T11B2S L/C |
| SKU: | AAOMS27468T11B2S L/C |
MS27468T11B2S L/C
Specifications
Detailed Description
MIL-DTL-38999 Series I connectors are engineered for rugged environments, featuring a durable design that can withstand extreme temperatures ranging from -65°C to 200°C. With up to 128 contacts housed in an environmentally sealed insert, these connectors ensure reliable performance in harsh conditions. Available in various mounting options including front and rear wall mount, as well as jam nut receptacles, they offer flexibility for different installation needs. The high-strength aluminum shells come in a range of plating options, such as cadmium and nickel, for enhanced corrosion resistance. RoHS compliant finishes are also available. Please note that this assembly does not ship with contacts. Suitable for military and industrial applications, these connectors provide secure and efficient electrical connections in demanding settings.