MS27468T11B35AC

Heilind Number:AAOMS27468T11B35AC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T11B35AC
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T11B35AC
SKU:AAOMS27468T11B35AC

Detailed Description

The MIL-DTL-38999 Series I connectors offer high-performance connectivity, with up to 128 contacts in an environmentally sealed insert. Designed for harsh environments, they can operate in temperatures ranging from -65°C to 200°C. Featuring front and rear wall mount options, as well as jam nut receptacles, this connector family ensures secure connections. With various shell sizes and insert arrangements available, including M39029 rear release crimp contacts, they offer versatility for different applications. The connectors are constructed with high-strength aluminum shells and come with a choice of plating options, including RoHS certified cadmium-free finishes. Perfect for military and industrial use, these connectors combine durability and reliability in demanding environments.