MS27468T11B35AD

Heilind Number:AAOMS27468T11B35AD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T11B35AD
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T11B35AD
SKU:AAOMS27468T11B35AD

Detailed Description

MIL-DTL-38999 Series I connectors are designed for rugged environments, featuring up to 128 contacts in an insert. With a wide operating temperature range of -65 °C to 200 °C, they offer reliable performance in harsh conditions. Available in various shell sizes and insert arrangements, these connectors come in aluminum shells with multiple plating options. The connectors are environmentally sealed and meet military specifications for durability. Their bayonet coupling and jam nut mounting options make them versatile for different applications, while RoHS compliant finishes ensure they meet environmental standards. Perfect for demanding military and industrial settings, these connectors provide secure and efficient electrical connections.