MS27468T11B35S

Heilind Number:AAOMS27468T11B35S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T11B35S
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T11B35S
SKU:AAOMS27468T11B35S

Detailed Description

The MIL-DTL-38999 Series I connectors offer high-performance connectivity in harsh environments, featuring up to 128 contacts housed in a durable insert. With environmental sealing and a wide operating temperature range from -65 °C to 200 °C, these connectors ensure reliable performance in demanding conditions. Available in various shell sizes and insert arrangements, they accommodate M39029 rear release crimp contacts for secure connections. Constructed with high-strength aluminum shells and offered in multiple plating options, including cadmium-free finishes, these connectors prioritize durability and compliance. Whether in military, aerospace, or industrial applications, the MIL-DTL-38999 Series I connectors deliver superior functionality and longevity, meeting the stringent requirements of modern connectivity standards.