MS27468T11B35SB

Heilind Number:AAOMS27468T11B35SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T11B35SB
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T11B35SB
SKU:AAOMS27468T11B35SB

Detailed Description

The MIL-DTL-38999 Series I connectors boast exceptional durability and performance in harsh environments. With up to 128 contacts housed within an environmentally sealed insert, these connectors operate reliably in extreme temperatures ranging from -65°C to 200°C. Available in various shell sizes and insert arrangements, they feature M39029 rear release crimp contacts for secure connections. Crafted from high-strength aluminum, these connectors offer versatile plating options, including cadmium-free finishes. Their bayonet coupling and jam nut mounting options cater to diverse application needs, while the gold-plated contacts ensure optimal conductivity. Designed to meet stringent military specifications, these connectors guarantee long-lasting performance, making them ideal for critical industrial and aerospace applications.