MS27468T11B4AC

Heilind Number:AAOMS27468T11B4AC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T11B4AC
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T11B4AC
SKU:AAOMS27468T11B4AC

Detailed Description

MIL-DTL-38999 Series I connectors offer reliable connectivity in demanding environments with up to 128 contacts in a sealed insert. Operating between -65°C and 200°C, these connectors come in various configurations including front and rear wall mount, as well as jam nut receptacles. Featuring RFI grounding plugs and M39029 rear release crimp contacts, they ensure secure connections in applications requiring sizes 22D, 22M, 22, 20, 16, and 8. The high-strength aluminum shells, available in different plating options such as cadmium and nickel, guarantee durability. Meeting stringent military specifications, these connectors provide efficient performance in harsh conditions. RoHS compliant finishes are also available, catering to diverse environmental requirements.