MS27468T11B4AD

Heilind Number:AAOMS27468T11B4AD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T11B4AD
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T11B4AD
SKU:AAOMS27468T11B4AD

Detailed Description

MIL-DTL-38999 Series I connectors offer rugged durability with up to 128 contacts in an insert, designed for harsh environments. These connectors feature front and rear wall mount options, as well as jam nut receptacles with RFI grounding plugs. With a wide range of shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for reliable connections. Constructed with high-strength aluminum shells, they come in various plating options, including cadmium-free finishes. Operating in temperatures ranging from -65°C to 200°C, these connectors ensure optimal performance in demanding conditions. Ideal for military and industrial applications, they provide secure and efficient electrical connections.