MS27468T11B4P

Heilind Number:AAOMS27468T11B4P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T11B4P
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T11B4P
SKU:AAOMS27468T11B4P

Detailed Description

MIL-DTL-38999 Series I connectors boast exceptional durability and versatility, with up to 128 contacts housed in a secure insert. Engineered for harsh environments, these connectors feature front and rear wall mount options, along with jam nut receptacles for added convenience. Meeting stringent military specifications, they ensure reliable performance in extreme conditions, with operating temperatures ranging from -65 °C to 200 °C. The connectors come in a range of shell sizes and insert arrangements, accommodating various applications. Crafted from high-strength aluminum, they offer superior protection, with plating options including cadmium and nickel finishes. These RoHS compliant connectors are ideal for demanding military and industrial settings.