MS27468T11B4S

Heilind Number:AAOMS27468T11B4S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T11B4S
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T11B4S
SKU:AAOMS27468T11B4S

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65°C to 200°C. Available in front wall mount, rear wall mount, and jam nut receptacles, they offer RFI grounding and utilize M39029 rear release crimp contacts in various sizes. With high strength aluminum shells and multiple plating options including cadmium-free finishes, these connectors ensure reliable performance in demanding applications. Meeting military specification MIL-DTL-38999 I, they are ideal for use in aerospace, defense, and other rugged environments.