MS27468T11B5PA

Heilind Number:AAOMS27468T11B5PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T11B5PA
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T11B5PA
SKU:AAOMS27468T11B5PA

Detailed Description

MIL-DTL-38999 Series I connectors offer reliable connectivity in harsh environments with up to 128 contacts housed in an environmentally sealed insert. Designed for durability, these connectors have an operating temperature range from -65 °C to 200 °C. Featuring various mounting options such as front wall, rear wall, and jam nut receptacles, they ensure secure installation. The connector family includes RFI grounding plugs and is available in 9 shell sizes and 52 insert arrangements. Built with high-strength aluminum shells and offering multiple plating options, including cadmium-free finishes, they guarantee performance and longevity. Compliant with military specification MIL-DTL-38999 I, these circular receptacles with gold-plated removable crimp contacts are ideal for demanding applications requiring reliable conductivity and environmental resistance.