MS27468T11B5PB

Heilind Number:AAOMS27468T11B5PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T11B5PB
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T11B5PB
SKU:AAOMS27468T11B5PB

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, providing environmental sealing and a wide operating temperature range from -65 °C to 200 °C. This harsh environment connector family includes front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts in various sizes. Constructed with high-strength aluminum shells, these connectors offer plating options such as cadmium finishes and RoHS-certified alternatives. Suitable for military and industrial applications, they ensure reliable performance in demanding environments.