MS27468T11B5PC

Heilind Number:AAOMS27468T11B5PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T11B5PC
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T11B5PC
SKU:AAOMS27468T11B5PC

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in front wall mount, rear wall mount, and jam nut receptacles, they offer RFI grounding plugs and utilize M39029 rear release crimp contacts in various sizes. Constructed with high strength aluminum shells and offered with multiple plating options including cadmium-free finishes, these connectors are suitable for diverse applications requiring durability and reliability.