| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468T11B5P L/C |
| SKU: | AAOMS27468T11B5P L/C |
MS27468T11B5P L/C
Specifications
Detailed Description
The MS27468T11B5PLC connector is a rugged and reliable solution for harsh environment applications. With MIL-DTL-38999 Series I certification, it offers up to 128 contacts in a sealed insert, ensuring secure connections even in extreme conditions. Operating between -65 °C and 200 °C, it is suitable for a wide range of environments. Available in various shell sizes and insert arrangements, it features M39029 rear release crimp contacts for easy installation. The high-strength aluminum shell with options for plating provides durability and longevity. Please note that this assembly does not ship with contacts.