MS27468T11B5S

Heilind Number:AAOMS27468T11B5S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T11B5S
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T11B5S
SKU:AAOMS27468T11B5S

Detailed Description

MIL-DTL-38999 Series I connectors offer robust functionality with up to 128 contacts in an insert, ensuring reliable connectivity in demanding environments. Featuring front wall mount, rear wall mount, and jam nut receptacles, they provide versatile installation options. Built to withstand extreme temperatures ranging from -65 °C to 200 °C, these connectors are environmentally sealed for enhanced durability. Utilizing M39029 rear release crimp contacts in various sizes, including coax and twinax, they guarantee secure connections. With a choice of plating options such as electroless nickel and cadmium olive drab, these connectors meet stringent military specifications. Their high-strength aluminum shells and RoHS-certified finishes underscore their quality and compliance with industry standards. Perfect for aerospace, defense, and industrial applications, MIL-DTL-38999 Series I connectors deliver exceptional performance in mission-critical systems.