MS27468T11B5SB L/C

Heilind Number:AAOMS27468T11B5SB L/C
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T11B5SB L/C
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T11B5SB L/C
SKU:AAOMS27468T11B5SB L/C

Detailed Description

The MIL-DTL-38999 Series I connectors, featuring up to 128 contacts in an environmentally sealed insert, are engineered for rugged durability in harsh environments. With a wide operating temperature range of -65 °C to 200 °C, they ensure reliable performance in extreme conditions. Offering front and rear wall mount options, as well as jam nut receptacles and RFI grounding plugs, these connectors provide versatile connectivity solutions. With 9 shell sizes and 52 insert arrangements to choose from, they offer flexibility for various applications. Constructed with high-strength aluminum shells and available in different plating options, including electroless nickel and cadmium finishes, these connectors are built to last. Please note that this assembly does not ship with contacts, allowing for customization to suit specific needs.