| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468T11B5SD L/C |
| SKU: | AAOMS27468T11B5SD L/C |
MS27468T11B5SD L/C
Specifications
Detailed Description
MIL-DTL-38999 Series I connectors, specifically the MS27468T11B5SDLC model, offer robust electrical connectivity in harsh environments. This jam nut mounting receptacle features a durable aluminum shell with electroless nickel and cadmium olive drab plating for enhanced corrosion resistance. With a shell size of 11 and 5 contacts in size 20, it ensures reliable performance in a wide temperature range from -65 °C to 175 °C. The bayonet coupling design allows for secure mating, while the socket contact style provides efficient signal transmission. This connector assembly, meeting stringent military specifications, is ideal for applications requiring high reliability. Please note that contacts are not included with this assembly.

