MS27468T11B98P

Heilind Number:AAOMS27468T11B98P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T11B98P
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T11B98P
SKU:AAOMS27468T11B98P

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert with front wall mount, rear wall mount, and jam nut receptacles. These connectors are environmentally sealed and operate in temperatures ranging from -65 °C to 200 °C. Offering versatility, they come in 9 shell sizes and 52 insert arrangements, using M39029 rear release crimp contacts in various sizes. Constructed with high-strength aluminum shells, they provide reliable connectivity with options for plating, including cadmium-free finishes. The military specification compliant connectors ensure durability and performance in demanding applications.