MS27468T11B98PA

Heilind Number:AAOMS27468T11B98PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T11B98PA
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T11B98PA
SKU:AAOMS27468T11B98PA

Detailed Description

MIL-DTL-38999 Series I connectors offer robust connectivity with up to 128 contacts, ideal for harsh environments. Featuring front wall mount, rear wall mount, and jam nut receptacles, they ensure secure installations. With a wide operating temperature range of -65°C to 200°C, these connectors are suitable for diverse applications. Constructed with high-strength aluminum shells and available in various plating options, including RoHS compliant finishes, they guarantee durability and reliability. Utilizing M39029 rear release crimp contacts, these connectors provide efficient signal transmission. With a range of shell sizes and insert arrangements, they offer flexibility in design. The bayonet coupling mechanism and RFI grounding plugs further enhance their performance. From military to industrial use, these connectors meet the stringent requirements of MIL-DTL-38999 I specifications, making them a trusted choice for critical connectivity solutions.