MS27468T11B98PC

Heilind Number:AAOMS27468T11B98PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T11B98PC
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T11B98PC
SKU:AAOMS27468T11B98PC

Detailed Description

MIL-DTL-38999 Series I connectors offer high-performance connectivity in harsh environments, featuring up to 128 contacts with environmental sealing and a wide operating temperature range from -65°C to 200°C. Available in various configurations including front and rear wall mount, as well as jam nut receptacles, this connector family meets stringent military specifications for reliability. Utilizing M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8 (coax and twinax), these connectors ensure secure and efficient connections. Constructed with high-strength aluminum shells and offering a variety of plating options such as electroless nickel, cadmium olive drab, and black anodized aluminum, they are designed for durability in demanding applications. RoHS compliant finishes are also available, catering to environmental regulations. Perfect for aerospace, defense, and other rugged environments, these MIL-DTL-38999 Series I connectors deliver exceptional performance and reliability.