MS27468T11B98PD

Heilind Number:AAOMS27468T11B98PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T11B98PD
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T11B98PD
SKU:AAOMS27468T11B98PD

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range from -65°C to 200°C. Available in various mounting options including front wall, rear wall, and jam nut receptacles, they ensure secure connections in demanding applications. Compliant with military specification MIL-DTL-38999 I, these circular connectors offer reliable performance with M39029 rear release crimp contacts. The high strength aluminum shells come in multiple plating options such as electroless nickel and cadmium finishes, meeting diverse industrial needs. With RoHS certified cadmium-free variants, these connectors guarantee both performance and environmental compliance.