MS27468T11B98SA

Heilind Number:AAOMS27468T11B98SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T11B98SA
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T11B98SA
SKU:AAOMS27468T11B98SA

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various shell sizes and insert arrangements, these connectors offer front and rear wall mount options, as well as jam nut receptacles. Utilizing M39029 rear release crimp contacts, they ensure secure connections in sizes 22D, 22M, 22, 20, 16, and 8 (coax and twinax). Constructed with high-strength aluminum shells, they come in plating options including electroless nickel and cadmium finishes. RoHS certified variants are also available, making them suitable for a wide range of applications.