| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468T11B98SC L/C |
| SKU: | AAOMS27468T11B98SC L/C |
MS27468T11B98SC L/C
Specifications
Detailed Description
MIL-DTL-38999 Series I connectors offer rugged and reliable connectivity for harsh environments. Featuring up to 128 contacts in a sealed insert, these connectors ensure secure transmissions in extreme conditions. With front wall mount, rear wall mount, and jam nut receptacles, they provide versatile installation options. Compliant with MIL-DTL-38999 I specifications, they guarantee high performance with an operating temperature range of -65°C to 200°C. Available in various shell sizes and insert arrangements, they cater to diverse application needs. The high-strength aluminum shells come with different plating options, including cadmium finishes. RoHS compliant versions are also available, offering environmentally conscious solutions. Note: This assembly does not ship with contacts.