| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468T11B98SD L/C |
| SKU: | AAOMS27468T11B98SD L/C |
MS27468T11B98SD L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, specifically the MS27468T11B98SDLC model, offer a robust and reliable solution for electrical connections in harsh environments. With a maximum operating temperature of 175 °C and a minimum operating temperature of -65 °C, these connectors are designed to withstand extreme conditions. Featuring a jam nut mounting shell size 11-98, they are constructed with durable aluminum and coated with electroless nickel and cadmium olive drab for enhanced protection. Meeting stringent MIL-DTL-38999 I specifications, these connectors provide secure and efficient connectivity for military and aerospace applications. Please note that this assembly does not ship with contacts, allowing for customized configurations to meet specific requirements.