| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468T11B99SA L/C |
| SKU: | AAOMS27468T11B99SA L/C |
MS27468T11B99SA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, specifically the MS27468T11B99SALC model, are meticulously engineered for rugged environments, boasting up to 128 contacts housed within a durable aluminum shell. With a wide operating temperature range of -65°C to 200°C, these connectors ensure reliable performance in extreme conditions. Featuring front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs, they offer versatility in installation. The Electroless Nickel and Cadmium Olive Drab plating options provide corrosion resistance, making them ideal for military and industrial applications. Please note that this assembly does not ship with contacts, allowing for customized configurations to suit your specific needs.