MS27468T11B99SB

Heilind Number:AAOMS27468T11B99SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T11B99SB
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T11B99SB
SKU:AAOMS27468T11B99SB

Detailed Description

MIL-DTL-38999 Series I connectors are designed for rugged environments, featuring up to 128 contacts sealed within their inserts. With an impressive operating temperature range of -65 °C to 200 °C, these connectors offer reliability in extreme conditions. Available in various shell sizes and insert arrangements, they accommodate M39029 rear release crimp contacts, including coaxial and twinaxial options. The high-strength aluminum shells come in multiple plating choices, from cadmium finishes to RoHS-certified alternatives, ensuring versatility and compliance. Whether for front or rear wall mounting or jam nut receptacles, these connectors, with their bayonet coupling mechanism, provide secure and efficient connectivity. Meeting MIL-DTL-38999 I specifications, they guarantee performance in demanding military and industrial applications.