| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468T11B99S L/C |
| SKU: | AAOMS27468T11B99S L/C |
MS27468T11B99S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors are engineered for rugged environments, featuring up to 128 contacts housed in a durable aluminum shell. With a wide operating temperature range of -65 °C to 200 °C and various mounting options including front and rear wall mount and jam nut receptacles, they ensure reliable connectivity in harsh conditions. Compliant with military specification MIL-DTL-38999, these connectors offer high performance and durability. Featuring 52 insert arrangements and M39029 rear release crimp contacts, they provide versatility for different applications. Available in a range of plating options including cadmium and nickel, these connectors are suitable for military, aerospace, and industrial use. Please note, this assembly does not ship with contacts.

