MS27468T11F2P

Heilind Number:AAOMS27468T11F2P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T11F2P
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T11F2P
SKU:AAOMS27468T11F2P

Detailed Description

MIL-DTL-38999 Series I connectors offer robust functionality with up to 128 contacts in a sealed insert, designed for harsh environments. Featuring various mounting options such as front and rear wall mount, as well as jam nut receptacles, they ensure secure connections. With a wide operating temperature range of -65 °C to 200 °C, these connectors are suitable for diverse applications. Utilizing M39029 rear release crimp contacts, they provide reliable performance. Available in 9 shell sizes and 52 insert arrangements, they cater to different connectivity needs. Constructed with high-strength aluminum shells and offering various plating options including cadmium-free finishes, they meet stringent quality standards. RoHS compliance further underscores their commitment to environmental responsibility. Perfect for military and industrial applications, these connectors guarantee durability and longevity in demanding settings.