MS27468T11F2PA

Heilind Number:AAOMS27468T11F2PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T11F2PA
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T11F2PA
SKU:AAOMS27468T11F2PA

Detailed Description

These MIL-DTL-38999 Series I connectors feature up to 128 contacts enclosed in an environmentally sealed insert with an impressive operating temperature range of -65 °C to 200 °C. Designed for harsh environments, they come in various mounting options including front and rear wall mount and jam nut receptacles, along with RFI grounding plugs. With 9 shell sizes and 52 insert arrangements available, they utilize M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8, accommodating a wide range of applications. The high strength aluminum shells come with plating options like light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, offering both durability and versatility. Additionally, the connectors are RoHS compliant, ensuring environmentally conscious manufacturing practices. Suitable for military and industrial use, these connectors guarantee reliable performance in demanding conditions.