MS27468T11F2PC

Heilind Number:AAOMS27468T11F2PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T11F2PC
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T11F2PC
SKU:AAOMS27468T11F2PC

Detailed Description

The MIL-DTL-38999 Series I connectors feature a durable design with up to 128 contacts, offering reliable connectivity in harsh environments. These connectors are environmentally sealed and can operate efficiently in temperatures ranging from -65 °C to 200 °C. With various mounting options including front wall, rear wall, and jam nut receptacles, they cater to diverse installation needs. Their 9 shell sizes and 52 insert arrangements, along with M39029 rear release crimp contacts, ensure versatile compatibility. Constructed with high-strength aluminum shells and available in different plating options such as cadmium and nickel, they offer robust performance while meeting RoHS compliance standards. Ideal for military and industrial applications, the MIL-DTL-38999 Series I connectors guarantee secure and efficient electrical connections in demanding settings.