MS27468T11F2PD

Heilind Number:AAOMS27468T11F2PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T11F2PD
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T11F2PD
SKU:AAOMS27468T11F2PD

Detailed Description

The MIL-DTL-38999 Series I connectors offer reliable connectivity in harsh environments, featuring up to 128 contacts in a sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors are built for durability. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. The connectors come in high-strength aluminum shells with options for plating, including RoHS-certified finishes. Designed for military specifications, they are ideal for applications requiring rugged performance and environmental resistance.