MS27468T11F35AA

Heilind Number:AAOMS27468T11F35AA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T11F35AA
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T11F35AA
SKU:AAOMS27468T11F35AA

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts within an insert and offering front wall mount, rear wall mount, and jam nut receptacles with RFI grounding plugs. These connectors are environmentally sealed and constructed with high-strength aluminum shells, providing reliable performance in extreme conditions. With an operating temperature range from -65 °C to 200 °C, they are suitable for a wide range of applications. Available in various plating options, including RoHS-certified cadmium-free finishes, these connectors ensure both durability and compliance with environmental standards. The M39029 rear release crimp contacts, in sizes 22D, 22M, 22, 20, 16, and 8, allow for secure and efficient connectivity. Suitable for military and industrial use, MIL-DTL-38999 Series I connectors are a dependable choice for demanding electronic systems.