MS27468T11F35AC

Heilind Number:AAOMS27468T11F35AC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T11F35AC
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T11F35AC
SKU:AAOMS27468T11F35AC

Detailed Description

MIL-DTL-38999 Series I connectors, designed for harsh environments, feature up to 128 contacts in an environmentally sealed insert. With an operating range of -65°C to 200°C, these connectors offer versatility and reliability. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. The high-strength aluminum shells come with a choice of plating options, including cadmium-free finishes for RoHS compliance. Suitable for military and industrial applications, these connectors ensure efficient electrical connectivity in demanding conditions.