| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468T11F35PA L/C |
| SKU: | AAOMS27468T11F35PA L/C |
MS27468T11F35PA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors offer robust connectivity with up to 128 contacts in an insert, suitable for harsh environments. Featuring front wall mount, rear wall mount, and jam nut receptacles, they ensure secure installations. These circular connectors, compliant with military specification MIL-DTL-38999 I, are crafted for durability with high-strength aluminum shells and various plating options. Operating efficiently in temperatures ranging from -65 °C to 200 °C, they guarantee reliable performance in extreme conditions. Utilizing M39029 rear release crimp contacts, they facilitate easy assembly and maintenance. With RoHS certified finishes available, these connectors are ideal for applications requiring environmental resistance and high conductivity. Please note that this assembly does not ship with contacts.