| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468T11F35PB L/C |
| SKU: | AAOMS27468T11F35PB L/C |
MS27468T11F35PB L/C
Specifications
Detailed Description
MS27468T11F35PBLC is a rugged and reliable MIL-DTL-38999 Series I connector, designed for demanding environments with its high temperature range of -65 °C to 200 °C. Featuring a jam nut mounting style and electroless nickel finish, it offers secure and durable connectivity. With 13 male pin contacts (size 22D) and a B keyway polarization, this connector is suitable for various applications. Please note that this assembly does not ship with contacts.