| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468T11F35PC L/C |
| SKU: | AAOMS27468T11F35PC L/C |
MS27468T11F35PC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, featuring up to 128 contacts housed within an environmentally sealed insert, offer unparalleled durability and reliability in harsh environments. With an operating temperature range of -65 °C to 200 °C, they are suitable for a wide range of applications. Available in various mounting options, including front wall, rear wall, and jam nut receptacles, these connectors provide flexibility in installation. Constructed with high-strength aluminum shells and plated with options such as electroless nickel, they ensure long-lasting performance even in demanding conditions. Please note that this assembly does not ship with contacts.