| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468T11F35PD L/C |
| SKU: | AAOMS27468T11F35PD L/C |
MS27468T11F35PD L/C
Specifications
Detailed Description
MIL-DTL-38999 Series I connectors offer unparalleled performance in harsh environments, featuring up to 128 contacts in a rugged, environmentally sealed insert. With a wide operating temperature range of -65 °C to 200 °C and various mounting options including front wall mount, rear wall mount, and jam nut receptacles, these connectors ensure reliable connectivity in demanding applications. Constructed with high-strength aluminum shells and available in multiple plating options, including RoHS-certified finishes, they guarantee durability and longevity. Please note that this assembly does not ship with contacts.